EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | WV |
Logic Function | Schmitt Trigger Buffer |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Input Enables per Chip | 0 |
Number of Outputs per Chip | 2 |
Number of Output Enables per Chip | 0 |
Bus Hold | No |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 3.8@2.7V to 3.6V|3.9@2.3V to 2.7V|5.2@1.65V to 1.95V |
Absolute Propagation Delay Time (ns) | 19.9 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Maximum Low Level Output Current (mA) | 24 |
Maximum High Level Output Current (mA) | -24 |
Minimum Operating Supply Voltage (V) | 0.9 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Tolerant I/Os (V) | 3.6 |
Maximum Quiescent Current (uA) | 0.9 |
Propagation Delay Test Condition (pF) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 6 |
Lead Shape | Gull-wing |