NIC ComponentsNCD102K100Y5PFCapacitor Ceramic Single Layer

Cap Ceramic Single 0.001uF 100V Y5P 10% Radial Disc 6.35mm 85°C Bulk

If you require a component that can control the power coming into your circuit while offering a lower component cost, then the ceramic disc NCD102K100Y5PF high frequency capacitor from NIC Components is for you. It can withstand a voltage of 100 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This part has a pitch of 6.35 mm. The NCD102K100Y5PF high frequency capacitor has a radial termination style. This product has a diameter of 6(Max) mm. Its capacitance value is 0.001uF. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    14 weeks
    • Price: