Reduced Price

NIC ComponentsNCD102K1KVY5FTRFCapacitor Ceramic Single Layer

Cap Ceramic Single 0.001uF 1000V Y5F 10% Radial Disc 5mm 85°C T/R

With the NCD102K1KVY5FTRF single-layer ceramic disc capacitor, you'll have no problems with heat dissipation. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. The NCD102K1KVY5FTRF high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 0.001uF. This product has a diameter of 7(Max) mm. It has a tolerance of 10%.

28 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1710+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      28
      Country Of origin:
      Taiwan
         
      • Price: $0.0122
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1710+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 28 parts
      • Price: $0.0122