NIC ComponentsNCD102K1KVY5PFCapacitor Ceramic Single Layer
Cap Ceramic Single 0.001uF 1000V Y5P 10% Radial Disc 6.35mm 85°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.001uF | |
10% | |
1000VDC | |
Y5P | |
Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | |
Radial | |
6.35 | |
-30 | |
85 | |
Bulk | |
0.6 | |
7(Max) | |
10(Max) | |
Through Hole |
Using NIC Components' NCD102K1KVY5PF single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. Its capacitance value is 0.001uF. This product has a diameter of 7(Max) mm. The NCD102K1KVY5PF high frequency capacitor has a radial termination style. It has a tolerance of 10%.