NIC ComponentsNCD102K500Y5FDFCapacitor Ceramic Single Layer

Cap Ceramic Single 0.001uF 500V Y5F 10% Radial Disc 2.5mm 85°C T/R

If you require a component that can control the power coming into your circuit while offering a lower component cost, then the NCD102K500Y5FDF high frequency capacitor is for you. It can withstand a voltage of 500 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.001uF. This product has a diameter of 7(Max) mm. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 2.5 mm. The NCD102K500Y5FDF high frequency capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    14 weeks
    • Price: