NIC ComponentsNCD102M1KVZ5UFCapacitor Ceramic Single Layer

Cap Ceramic Single 0.001uF 1000V Z5U 20% Radial Disc 6.35mm 85°C Bulk

Look no further! This low cost NCD102M1KVZ5UF high frequency capacitor from NIC Components is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. This product has a diameter of 6(Max) mm. Its capacitance value is 0.001uF. The NCD102M1KVZ5UF high frequency capacitor has a radial termination style.

7,800 parts: Ships today

    Total$122.76Price for 2958

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 7,800 parts
      • Price: $0.0415