NIC ComponentsNCD103K50Y5PFCapacitor Ceramic Single Layer

Cap Ceramic Single 0.01uF 50V Y5P 10% Radial Disc 6.35mm 85°C Bulk

The low-cost NCD103K50Y5PF high frequency capacitor is the ideal device for ensuring safe voltages within your circuit. It can withstand a voltage of 50 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.01uF. This product has a diameter of 12(Max) mm. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. It has a tolerance of 10%. The NCD103K50Y5PF high frequency capacitor has a radial termination style.

400 parts: Ships today

    Total$19.08Price for 400

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 400 parts
      • Price: $0.0477