NIC ComponentsNCD103M100Z5UFCapacitor Ceramic Single Layer
Cap Ceramic Single 0.01uF 100V Z5U 20% Radial Disc 6.35mm 85°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
The low-cost NIC Components ceramic disc NCD103M100Z5UF high frequency capacitor is the ideal device for ensuring safe voltages within your circuit. It can withstand a voltage of 100 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.01uF. The NCD103M100Z5UF high frequency capacitor has a radial termination style. It has a tolerance of 20%. This product has a diameter of 7(Max) mm. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm.