NIC ComponentsNCD103M100Z5UTRFCapacitor Ceramic Single Layer
Cap Ceramic Single 0.01uF 100V Z5U 20% Radial Disc 5mm 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Thanks to NIC Components and their low cost NCD103M100Z5UTRF single-layer ceramic disc capacitor, you can feel rest assured that heat will be properly dissipated thanks to a ceramic dielectric. It can withstand a voltage of 100 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. The NCD103M100Z5UTRF high frequency capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product has a diameter of 7(Max) mm. Its capacitance value is 0.01uF.