NIC ComponentsNCD103M500Z5UFCapacitor Ceramic Single Layer
Cap Ceramic Single 0.01uF 500V Z5U 20% Radial Disc 6.35mm 85°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
By using ceramic materials as a dielectric, the ceramic disc NCD103M500Z5UF single-layer ceramic disc capacitor, developed by NIC Components, can take care of your heat dissipation needs. It can withstand a voltage of 500 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.01uF. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. This product has a diameter of 10(Max) mm. The NCD103M500Z5UF high frequency capacitor has a radial termination style. It has a tolerance of 20%.