NIC ComponentsNCD151K1KVY5FFCapacitor Ceramic Single Layer
Cap Ceramic Single 150pF 1000V Y5F 10% Radial Disc 6.35mm 85°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
This NCD151K1KVY5FF high frequency capacitor from NIC Components uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product has a diameter of 6(Max) mm. Its capacitance value is 150pF. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. The NCD151K1KVY5FF high frequency capacitor has a radial termination style.