NIC ComponentsNCD152M1KVZ5UFCapacitor Ceramic Single Layer
Cap Ceramic Single 0.0015uF 1000V Z5U 20% Radial Disc 6.35mm 85°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ensure your internal circuitry is protected from unexpected voltage spikes by using one of these NCD152M1KVZ5UF single-layer ceramic disc capacitors from NIC Components. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 0.0015uF. The NCD152M1KVZ5UF high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. This product has a diameter of 7(Max) mm.