onsemiNCD57001DWR2GGate and Power Drivers
Driver 7.8A 1-OUT Inv/Non-Inv 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting | |
1 | |
IGBT | |
1 | |
10(Typ) | |
15(Typ) | |
66(Typ) | |
3.3 | |
5 | |
7.8(Typ) | |
1400 | |
-40 | |
125 | |
Under Voltage Lockout | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.45(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |