EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Common Mode Rejection (kV/us) | 100(Max) |
Maximum Rise Time (ns) | 13(Typ) |
Maximum Fall Time (ns) | 13(Typ) |
Maximum Propagation Delay Time (tPLH) (ns) | 90 |
Maximum Propagation Delay Time (tPHL) (ns) | 90 |
Maximum Pulse Width Distortion (ns) | 25 |
Minimum Peak Output Current (A) | -6.5 |
Maximum Peak Output Current (A) | 6.5 |
Common Mode Voltage (V) | 1500 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Working Insulation Voltage (Vp) | 1200 |
Maximum Power Dissipation (mW) | 1470 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.3 mm |
Package Width | 7.5 mm |
Package Length | 5.85 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 8 |