onsemiNCD57101DWR2GGate and Power Drivers
Driver 7A 1-OUT High Side/Low Side Inv/Non-Inv 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side|Low Side | |
Inverting|Non-Inverting | |
2 | |
Dependent | |
IGBT|MOSFET|SIC | |
1 | |
15(Typ) | |
15(Typ) | |
70(Typ) | |
3.3 | |
5 | |
1.5(Max) | |
2.31(Min) | |
7 | |
1400 | |
-40 | |
125 | |
70(Typ) | |
70(Typ) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.45(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 |