onsemiNCD57530DWKR2GGate and Power Drivers
Driver 6.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 14-Pin SOIC W T/R
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.32 mm |
Package Width | 7.5 mm |
Package Length | 10.3 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC W |
14 |
EDA / CAD Models |