NIC ComponentsNCD5R0J1KVNPOFCapacitor Ceramic Single Layer

Cap Ceramic Single 5pF 1000V C0G 10% Radial Disc 6.35mm 85°C Bulk

If you require a component that can control the power coming into your circuit while offering a lower component cost, then the ceramic disc NCD5R0J1KVNPOF high frequency capacitor is for you. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. The NCD5R0J1KVNPOF high frequency capacitor has a radial termination style. This product has a diameter of 6(Max) mm. It has a tolerance of 10%. Its capacitance value is 5pF.

No Stock Available

Quantity Increments of 1 Minimum 2500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    14 weeks
    • Price: