NIC ComponentsNCD680K1KVSLTRFCapacitor Ceramic Single Layer
Cap Ceramic Single 68pF 1000V SL 10% Radial Disc 5mm 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
68pF | |
10% | |
1000VDC | |
SL | |
Radial | |
5 | |
-30 | |
85 | |
Tape and Reel | |
0.6 | |
6(Max) | |
9(Max) | |
Through Hole |
Using one of NIC Components' low cost ceramic disc NCD680K1KVSLTRF single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. The NCD680K1KVSLTRF high frequency capacitor has a radial termination style. This product has a diameter of 6(Max) mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 10%. Its capacitance value is 68pF.