NIC ComponentsNCD681K1KVY5FFCapacitor Ceramic Single Layer
Cap Ceramic Single 680pF 1000V Y5F 10% Radial Disc 6.35mm 85°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
If you are looking for a low component cost capacitor for your electronic circuit, look no further than the NCD681K1KVY5FF single-layer ceramic disc capacitor, developed by NIC Components. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product has a diameter of 7(Max) mm. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. The NCD681K1KVY5FF high frequency capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 680pF.