onsemiNCD9830DBR2GAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 70ksps 8-bit Serial 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
8bit | |
1 | |
8|4 | |
70ksps | |
Serial (2-Wire, I2C) | |
Voltage | |
Single-Ended|Differential | |
Internal|External | |
Unipolar | |
Single | |
2.5V/5V | |
2.7 | |
3.3|5 | |
5.5 | |
3.75 | |
5 | |
±0.5LSB | |
±0.5LSB | |
50dB(Typ) | |
8 | |
Yes | |
Yes | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
A must-have for data processing uses, this NCD9830DBR2G ADC made by ON Semiconductor will translate analog electrical signals. This device's digital interface is serial (2-wire, i2c). It has a single-ended and differential input signal. Its maximum power dissipation is 5 mW. This device is based on SAR architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a temperature range of -40 °C to 125 °C.
EDA / CAD Models |