EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542330001 |
Automotive | No |
PPAP | No |
Input/Output Type | AC/DC |
Minimum Operating Supply Voltage (V) | 8.2 |
Maximum Operating Supply Voltage (V) | 9.4 |
Typical Operating Supply Voltage (V) | 8.8 |
Output Voltage (V) | 300(Max) |
Maximum Supply Current (uA) | 5000 |
Maximum Output Current (mA) | 3000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | Micro |
Pin Count | 8 |
Lead Shape | Gull-wing |