Reduced Price
NIC ComponentsNCM15NPO102J50TRFCapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 50V C0G 5% Radial 2.54mm 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This NCM15NPO102J50TRF multilayer ceramic capacitor from NIC Components has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.81(Max) mm long, 3.81(Max) mm tall and 2.54(Max) mm deep. Its capacitance value is 0.001uF. The NCM15NPO102J50TRF MLCC capacitor has a radial termination style. It has a tolerance of 5%.