Reduced Price

NIC ComponentsNCM15NPO180J200TRFCapacitor Ceramic Multilayer

Cap Ceramic 18pF 200V C0G 5% Radial 2.54mm 125°C T/R

This NCM15NPO180J200TRF multilayer ceramic capacitor from NIC Components uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 200 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The NCM15NPO180J200TRF MLCC capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 18pF. This product is 3.81(Max) mm long, 3.81(Max) mm tall and 2.54(Max) mm deep.

2,806 parts: Ships today

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1601+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      El Salvador
         
      • Price: $0.0976
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1601+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      El Salvador
      • In Stock: 6 parts
      • Price: $0.0976
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1601+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      El Salvador
      • In Stock: 2,800 parts
      • Price: $0.0966