Top Searched
onsemiNCN8026AMNTXGSmart Card Interface
Smart Card Interface 1.8V/2.5V/3.3V/5V T/R 24-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
EMV 4.2/ISO 7816-3/UICC | |
1.6 | |
5.5 | |
1.8|2.5|3.3|5 | |
76 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |