Top Searched
onsemiNCP1011AP065GAC to DC Switching Converters
Self-Supplied Monolithic AC to DC Switch
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP |
7 | |
Lead Shape | Through Hole |
EDA / CAD Models |