onsemiNCP1011ST130T3GAC to DC Switching Converters
AC to DC Switching Converter Flyback 9.1V 130kHz T/R 4-Pin(3+Tab) SOT-223
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.57 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Manage output current into an external circuit using this NCP1011ST130T3G current controller from ON Semiconductor. This current mode controller supports flyback topology. It has a switching frequency of 143 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of -0.3 V and a maximum of 10 V. This current mode controller's maximum duty cycle is 72 %. This current mode controller has a maximum operating temperature of 150 °C.
EDA / CAD Models |