onsemiNCP1014ST100T3GAC to DC Switching Converters

AC to DC Switching Converter Flyback 9.1V 100kHz T/R 4-Pin(3+Tab) SOT-223

Many sensitive electronics require specific levels of voltage to operate properly. The NCP1014ST100T3G current controller from ON Semiconductor can modulate it to what you need. This current mode controller supports flyback topology. Its single PWM output produces a current of 450(Max) mA. This part offers a switching frequency of 100(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This current mode controller's maximum duty cycle is 67(Typ) %. This device has a minimum operating supply voltage of -0.3 V and a maximum of 10 V. This current mode controller has a maximum operating temperature of 150 °C.

A datasheet is only available for this product at this time.