Reduced Price
onsemiNCP1051ST136T3GAC to DC Switching Converters
AC to DC Switching Converter Flyback T/R 4-Pin(3+Tab) SOT-223
Compliant | |
EAR99 | |
Obsolete | |
NCP1051ST136T3G | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.57 mm |
Package Width | 3.5 mm |
Package Length | 6.5 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
For all your high AC voltage to DC voltage needs, use this NCP1051ST136T3G AC to DC converter from ON Semiconductor to make the conversion effortless. This AC to DC power converter supports flyback topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |