onsemiNCP1075STBT3GAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 6.6V 100kHz T/R 4-Pin(3+Tab) SOT-223
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.57 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Never worry about losing energy from conversion by using this NCP1075STBT3G AC to DC converter from ON Semiconductor. This AC to DC power converter supports off-line switcher topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This AC to DC power converter has a maximum operating temperature of 150 °C.
EDA / CAD Models |