onsemiNCP1075STCT3GAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 6.6V 130kHz T/R 4-Pin(3+Tab) SOT-223
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Off-Line Switcher | |
7.8 | |
8.6 | |
6.1 | |
6.3 | |
6.6 | |
0.7(Typ) | |
130(Typ) | |
Yes | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.57 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Ideal for low voltage controls this NCP1075STCT3G AC to DC converter from ON Semiconductor will be needed. This AC to DC power converter supports off-line switcher topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This AC to DC power converter has a maximum operating temperature of 150 °C.
EDA / CAD Models |