Reduced Price
onsemiNCP1076BAP100GAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 6.9V 100kHz Tube 7-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Off-Line Switcher|SMPS Controller | |
8 | |
8.9 | |
6.1 | |
6.5 | |
6.9 | |
1.26(Typ) | |
100(Typ) | |
Yes | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.43(Max) mm |
Package Width | 6.6(Max) mm |
Package Length | 9.37(Max) mm |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP |
7 | |
Lead Shape | Through Hole |
EDA / CAD Models |