onsemiNCP1076P100GAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 6.6V 100kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 7.7 | |
| 8.5 | |
| 6.1 | |
| 6.3 | |
| 6.6 | |
| 1(Typ) | |
| 100(Typ) | |
| Yes | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
