Top Searched
onsemiNCP1081DEGPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 0V 57V 40W 20-Pin TSSOP EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
20 | |
Lead Shape | Gull-wing |
Ensure minimum energy usage by avoiding AC power outlets and instead using ON Semiconductor's NCP1081DEG power over Ethernet controller. Use this part at voltages between 0 V and 57 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This POE controller's maximum duty cycle is 80(Typ) %. This POE controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |