onsemiNCP1090DGPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 60V 8-Pin SOIC
| Compliant | |
| EAR99 | |
| Obsolete | |
| NCP1090DG | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The NCP1090DG power over Ethernet controller from ON Semiconductor allows you to save money by avoiding costly running power cables to AC outlets. With a voltage no larger than 60 V, this will supply sufficient power to your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This POE controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
