onsemiNCP1096PAR2GPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 0V 57V 90W 16-Pin TSSOP EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
16 |
EDA / CAD Models |