onsemiNCP1117LPST50T3GLinear Regulators
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
5 | |
1(Min) | |
-0.3 | |
18 | |
1.4@1A | |
0.2% | |
50mV | |
0.7 | |
108°C/W | |
15°C/W | |
Current Limit|Thermal Shutdown Protection | |
0 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.69(Max) |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO NCP1117LPST50T3G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 1.3@1A V. This voltage regulation device's single output can produce a current up to 1(Typ) A. This will operate at a minimum voltage of -0.3 V and a maximum voltage of 18 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 50mV and line regulation of 0.2%. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 1.4@1A V. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
EDA / CAD Models |