EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Topology | Flyback |
Minimum Supply Voltage (V) | -0.3 |
Maximum Supply Voltage (V) | 30 |
Minimum Under Voltage Lock Out (V) | 6.8 |
Typical Under Voltage Lock Out (V) | 7.8 |
Maximum Under Voltage Lock Out (V) | 8.8 |
Maximum Operating Current (mA) | 5(Typ) |
Switching Frequency (kHz) | 68 |
Soft Start Option | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Rail |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 7 |