onsemiNCP11187A100PGAC to DC Switching Converters
AC to DC Switching Converter Flyback 8.8V 105kHz Rail 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| -0.3 | |
| 30 | |
| 6.8 | |
| 7.8 | |
| 8.8 | |
| 3.3(Typ) | |
| 105 | |
| Yes | |
| -40 | |
| 150 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 7.11(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
