onsemiNCP1129BP100GAC to DC Switching Converters
High Voltage Switcher for Offline Power Supply
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Tube | |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP |
7 | |
Lead Shape | Through Hole |
This NCP1129BP100G specialized power IC from ON Semiconductor will provide proper power functionality. This product comes in rail packaging to keep individual parts separated and protected. This USB PWM controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |