onsemiNCP114AMX330TCGLinear Regulators

LDO Regulator Pos 3.3V 0.3A 4-Pin UDFN EP T/R

Keep the energy stable for every system by using this LDO NCP114AMX330TCG linear regulator by ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.365@300mA|0.245@300mA|0.155@300mA|0.145@300mA|0.14@300mA|0.135@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 1.7 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 30mV and line regulation of 0.1%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a maximum operating temperature of 150 °C. Its polarity is positive. The maximum dropout voltage is 0.46@300mA|0.33@300mA|0.23@300mA|0.22@300mA|0.21@300mA|0.2@300mA V.

3,070 parts: Ships today

    Total$0.42Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.4224
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 70 parts
      • Price: $0.4224
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 3,000 parts
      • Price: $0.0587