onsemiNCP114BMX330TCGLinear Regulators
LDO Regulator Pos 3.3V 0.3A 4-Pin UDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
3.3 | |
0.3 | |
1.7 | |
5.5 | |
0.2@300mA | |
0.01%/V(Typ) | |
12mV(Typ) | |
170°C/W | |
Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
4 | |
Lead Shape | No Lead |