onsemiNCP1200P60GAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 61kHz Tube 8-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
With this NCP1200P60G current controller, developed by ON Semiconductor, easily manage varying levels of output voltage entering your circuit. This current mode controller supports flyback|forward topology. Its single PWM output produces a current of 250(Max) mA. It has a switching frequency of 61(Typ) kHz. This product comes in rail packaging to keep individual parts separated and protected. This current mode controller's maximum duty cycle is 80(Typ) %. This device has a maximum of 16 V. This current mode controller has a maximum operating temperature of 150 °C.
EDA / CAD Models |