onsemiNCP1218AD65R2GPWM and Resonant Controllers
Current Mode PWM Controller 800mA 7-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | SOIC |
7 | |
Lead Shape | Gull-wing |
EDA / CAD Models |