onsemiNCP1219BD65R2GAC to DC Switching Converters

AC to DC Switching Converter Flyback 10.6V 65kHz T/R 7-Pin SOIC

Many microprocessor-driven circuits can be sensitive to varying voltages. ON Semiconductor brings a solution to help control these levels with their NCP1219BD65R2G current controller. With an output that has a voltage of -0.3 to 20 V, this is power management at its best. This current mode controller supports flyback topology. Its single PWM output produces a current of 800(Max) mA. Its switching regulator has a frequency of 68.25 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 9 V and a maximum of 20 V. This current mode controller's maximum duty cycle is 80(Typ) %. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Import TariffMay apply to this part

199 parts: Ships today

    Total$1.19Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      19 weeks
      Minimum Of :
      1
      Maximum Of:
      199
      Country Of origin:
      China
         
      • Price: $1.1902
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 199 parts
      • Price: $1.1902