EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Topology | Flyback |
Minimum Supply Voltage (V) | 11 |
Maximum Supply Voltage (V) | 13 |
Typical Under Voltage Lock Out (V) | 9.5 |
Maximum Operating Current (mA) | 2.9(Typ) |
Maximum Output Current (mA) | 1000 |
Switching Frequency (kHz) | 100(Typ) |
Soft Start Option | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 7 |
Lead Shape | Gull-wing |