onsemiNCP1236AD100R2GAC to DC Switching Converters
AC to DC Switching Converter Flyback 10.5V 100kHz T/R 7-Pin SOIC
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | SOIC |
7 | |
Lead Shape | Gull-wing |
Ideal for two part systems with different current needs, this NCP1236AD100R2G current controller by ON Semiconductor will exceed your needs. Its single PWM output produces a current of 500 mA. This current mode controller supports flyback topology. You can operate this at a switching frequency of 100(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of -0.3 V and a maximum of 28 V. This current mode controller's maximum duty cycle is 80(Typ) %. This current mode controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |