onsemiNCP1246BD100R2GAC to DC Switching Converters
AC to DC Switching Converter Flyback 100kHz T/R 7-Pin SOIC
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | SOIC |
7 | |
Lead Shape | Gull-wing |
EDA / CAD Models |