Top Purchased
onsemiNCP1252ADR2GAC to DC Switching Converters
AC to DC Switching Converter Flyback/Forward 10V 500kHz T/R 8-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Does your external circuit require a modulated level of voltage? You will find the solution in ON Semiconductor's NCP1252ADR2G pulse-width modulated controller. It has single PWM output. This current mode controller supports flyback|forward topology. Its switching regulator has a frequency of 92 to 108|425 to 550 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This current mode controller has a maximum operating temperature of 150 °C. This current mode controller's maximum duty cycle is 48(Typ) %. This device has a minimum operating supply voltage of 9 V and a maximum of 28 V.
EDA / CAD Models |