onsemiNCP1252EDR2GAC to DC Switching Converters
AC to DC Switching Converter Flyback/Forward 10V 500kHz T/R 8-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Flyback|Forward | |
9 | |
28 | |
9 | |
10 | |
2.7(Typ) | |
500(Typ) | |
Yes | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |