onsemiNCP12700BDNR2GAC to DC Switching Converters
AC to DC Switching Converter Flyback 6.8V 100kHz to 1000kHz T/R 10-Pin MSOP
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |